Part Details for 3038134 by Phoenix Contact
Overview of 3038134 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Energy and Power Systems
Medical Imaging
Entertainment and Gaming
Robotics and Drones
Price & Stock for 3038134
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3038134-ND
|
DigiKey | CONN TERM BLK FEED THRU 6-24 AWG Min Qty: 50 Lead time: 7 Weeks Container: Bulk | Limited Supply - Call |
|
$3.3210 | Buy Now |
DISTI #
651-3038134
|
Mouser Electronics | DIN Rail Terminal Blocks STS 6 BU ANGLED FEEDTHRU TBK RoHS: Compliant | 0 |
|
$2.7300 / $3.6400 | Order Now |
|
Onlinecomponents.com | Feed-through terminal block - nom. voltage: 800 V - nominal current: 41 A - connection method: Spring-cage connection - number of connections: 2 - cross section: 0.2 mm² - 10 mm² - AWG: 24 - 8 - width: 8.2 mm - color: blue - mounting type: NS 35/7,5 - NS 35/15 RoHS: Compliant |
2 In Stock |
|
$2.5300 / $3.3200 | Buy Now |
DISTI #
000000000001094634
|
Sager | DIN Rail Terminal Blocks STS 6 BU ANGLED FEEDTHRU TBK Min Qty: 50 | 0 |
|
$3.1900 / $3.5800 | Buy Now |
|
Dynamic Solutions GmbH | Feed-through terminal block | 2500 |
|
RFQ | |
DISTI #
2924266
|
Farnell | FEED-THROUGH TERMINAL BLOCK, STS 6 BU RoHS: Compliant Min Qty: 50 Lead time: 7 Weeks, 1 Days Container: Each | 0 |
|
$1.8291 | Buy Now |
|
Master Electronics | Feed-through terminal block - nom. voltage: 800 V - nominal current: 41 A - connection method: Spring-cage connection - number of connections: 2 - cross section: 0.2 mm² - 10 mm² - AWG: 24 - 8 - width: 8.2 mm - color: blue - mounting type: NS 35/7,5 - NS 35/15 RoHS: Compliant |
2 In Stock |
|
$2.5300 / $3.3200 | Buy Now |
Part Details for 3038134
3038134 CAD Models
3038134 Part Data Attributes:
|
3038134
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
3038134
Phoenix Contact
Modular Terminal Block
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK |