-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Analog Circuit
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AC8542
|
Newark | Mems Accelerometer, 1Axis, 200G, Lcc-8, Mems Sensor Output:Analogue, Measurement Axis:X, Acceleration Range:± 200G, Supply Voltage Min:-, Supply Voltage Max:5V, Sensor Case Style:Lcc, No. Of Pins:8Pins, Sensitivity Typ:0.6Mv/G, Rohs Compliant: Yes |Te Connectivity 3038-0200 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$222.4600 | Buy Now |
DISTI #
356-1123-ND
|
DigiKey | ACCEL 200G ANALOG HERMETIC LCC Min Qty: 1 Lead time: 51 Weeks Container: Bulk | Temporarily Out of Stock |
|
$166.3170 / $181.4400 | Buy Now |
DISTI #
3038-0200
|
Avnet Americas | Accelerometer Single ±200g 2V to 10V 0.4mV/g 6-Pin CLCC - Bulk (Alt: 3038-0200) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 48 Weeks, 0 Days Container: Bulk | 0 |
|
$141.3168 / $170.0592 | Buy Now |
DISTI #
824-3038-0200
|
Mouser Electronics | Acceleration Sensor Modules DC Resp Accel SMT-mt Brdbd 200g FS | 0 |
|
$183.1500 / $191.7000 | Order Now |
DISTI #
71023314
|
RS | Sensor, ACCELEROMETER 3038, Vibration, 3038-0200 | TE Connectivity 3038-0200 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$237.5200 | RFQ |
|
Future Electronics | Accelerometer Z Axis 5V ±200g 1.4kHz Analog Voltage Hermetic LCC-8 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 48 Weeks Container: Bulk | 0Bulk |
|
$179.6400 / $188.6300 | Buy Now |
|
Future Electronics | Accelerometer Z Axis 5V ±200g 1.4kHz Analog Voltage Hermetic LCC-8 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 48 Weeks Container: Bulk | 0Bulk |
|
$179.6400 / $188.6300 | Buy Now |
DISTI #
TSS3038-0200
|
Heilind Electronics | ACCELEROMETER 3038 | Americas - 0 in Stock |
|
$172.4544 / $174.7849 | Buy Now |
|
Onlinecomponents.com | 3038-0200 SMT Accelerometer RoHS: Compliant | 0 |
|
$151.3400 / $414.5500 | Buy Now |
DISTI #
TSS3038-0200
|
Interstate Connecting Components | ACCELEROMETER 3038 | 0 |
|
$172.4544 / $174.7849 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
3038-0200
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3038-0200
TE Connectivity
Analog Circuit
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 48 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Analog IC - Other Type | ANALOG CIRCUIT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |