Part Details for 3037737 by Phoenix Contact
Overview of 3037737 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Environmental Monitoring
Internet of Things (IoT)
Space Technology
Smart Cities
Aerospace and Defense
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Robotics and Drones
Price & Stock for 3037737
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-17410-ND
|
DigiKey | CONN TERM BLK END PLATE ORANGE Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
49 In Stock |
|
$0.8044 / $1.2900 | Buy Now |
DISTI #
651-3037737
|
Mouser Electronics | Terminal Block Tools & Accessories D-ST 2.5 QUATTRO OG RoHS: Compliant | 7 |
|
$0.8040 / $1.1600 | Buy Now |
|
Onlinecomponents.com | End cover - length: 72.2 mm - width: 2.2 mm - height: 29.1 mm - color: orange RoHS: Compliant | 0 |
|
$0.8200 / $1.1960 | Buy Now |
DISTI #
3037737
|
TTI | Terminal Block Tools & Accessories D-ST 2.5 QUATTRO OG RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Each | Americas - 0 |
|
$0.8000 / $0.9900 | Buy Now |
DISTI #
000000000001170618
|
Sager | Terminal Block Tools & Accessories D-ST 2.5 QUATTRO OG Min Qty: 50 | 0 |
|
$1.0100 / $1.1800 | Buy Now |
|
Dynamic Solutions GmbH | End cover | 960 |
|
RFQ | |
|
Master Electronics | End cover - length: 72.2 mm - width: 2.2 mm - height: 29.1 mm - color: orange RoHS: Compliant | 0 |
|
$0.8200 / $1.1960 | Buy Now |
Part Details for 3037737
3037737 CAD Models
3037737 Part Data Attributes:
|
3037737
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
3037737
Phoenix Contact
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Phoenix Contact | |
Connector Support Type | CONNECTOR ACCESSORY |