Part Details for 3037685 by Phoenix Contact
Results Overview of 3037685 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for 3037685
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3037685-ND
|
DigiKey | CONN TERM BLK END PLATE ORANGE Min Qty: 50 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.9900 | Buy Now |
DISTI #
651-3037685
|
Mouser Electronics | Terminal Block Tools & Accessories D-ST 4 OG RoHS: Compliant | 0 |
|
$0.9900 / $1.2400 | Order Now |
|
Onlinecomponents.com | End cover - length: 55.9 mm - width: 2.2 mm - height: 29.1 mm - color: orange RoHS: Compliant | 0 |
|
$0.9900 / $1.0400 | Buy Now |
DISTI #
000000000003670678
|
Sager | Terminal Block Tools & Accessories D-ST 4 OG Min Qty: 50 | 0 |
|
$0.9900 / $1.1600 | Buy Now |
|
Dynamic Solutions GmbH | End cover | 740 |
|
RFQ | |
|
Master Electronics | End cover - length: 55.9 mm - width: 2.2 mm - height: 29.1 mm - color: orange RoHS: Compliant | 0 |
|
$0.9900 / $1.0400 | Buy Now |