Part Details for 3037575 by Phoenix Contact
Overview of 3037575 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for 3037575
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3037575-ND
|
DigiKey | CONN TERM BLK FEED THRU 12-28AWG Min Qty: 50 Lead time: 7 Weeks Container: Bulk | Limited Supply - Call |
|
$3.2310 | Buy Now |
DISTI #
651-3037575
|
Mouser Electronics | DIN Rail Terminal Blocks STS 2.5-QUATTRO OG RoHS: Compliant | 0 |
|
$2.6500 / $3.5400 | Order Now |
|
Onlinecomponents.com | Feed-through terminal block - nom. voltage: 800 V - nominal current: 24 A - connection method: Spring-cage connection - number of connections: 4 - cross section: 0.08 mm² - 4 mm² - AWG: 28 - 12 - width: 5.2 mm - color: orange - mounting type: NS 35/7,5 - NS 35/15 RoHS: Compliant | 0 |
|
$2.5200 / $3.2500 | Buy Now |
DISTI #
000000000002648926
|
Sager | DIN Rail Terminal Blocks STS 2.5-QUATTRO OG Min Qty: 50 | 0 |
|
$3.1000 / $3.4800 | Buy Now |
|
Dynamic Solutions GmbH | Feed-through terminal block | 1500 |
|
RFQ | |
|
Master Electronics | Feed-through terminal block - nom. voltage: 800 V - nominal current: 24 A - connection method: Spring-cage connection - number of connections: 4 - cross section: 0.08 mm² - 4 mm² - AWG: 28 - 12 - width: 5.2 mm - color: orange - mounting type: NS 35/7,5 - NS 35/15 RoHS: Compliant | 0 |
|
$2.5200 / $3.2500 | Buy Now |
Part Details for 3037575
3037575 CAD Models
3037575 Part Data Attributes:
|
3037575
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
3037575
Phoenix Contact
Modular Terminal Block
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK |