Part Details for 3037481 by Phoenix Contact
Results Overview of 3037481 by Phoenix Contact
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
3037481 Information
3037481 by Phoenix Contact is a Terminal and Terminal Block.
Terminals and Terminal Blocks are under the broader part category of Terminal Blocks.
Terminal blocks are connectors used in industrial applications to securely join wires, allowing for easy connection and disconnection without soldering. They come in various designs, including versions for power applications, and ensure reliable contact and current flow for multiple wire connections. Read more about Terminal Blocks on our Terminal Blocks part category page.
Price & Stock for 3037481
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3037481-ND
|
DigiKey | CONN TERM BLK FEED THRU 10-28AWG Min Qty: 50 Lead time: 6 Weeks Container: Bulk | Limited Supply - Call |
|
$2.1000 | Buy Now |
DISTI #
651-3037481
|
Mouser Electronics | DIN Rail Terminal Blocks STS 4 OG RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
000000000005434702
|
Sager | DIN Rail Terminal Blocks STS 4 OG | 0 |
|
Buy Now | |
|
Dynamic Solutions GmbH | Feed-through terminal block | 500 |
|
RFQ | |
|
Master Electronics | Feed-through terminal block - nom. voltage: 800 V - nominal current: 32 A - connection method: Sprin... more RoHS: Compliant | 0 |
|
$1.8700 / $2.4100 | Buy Now |
Part Details for 3037481
3037481 CAD Models
3037481 Part Data Attributes
|
3037481
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
3037481
Phoenix Contact
CONN TERM BLK FEED THRU 10-28AWG
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | STANDARD: UL 94V-0, POLYAMIDE,SAFETY APPROVAL:CSA;CUL;DNV GL;IECEE | |
Fastening Method | SPRING CAGE | |
Mounting Type | DIN RAIL | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 2 | |
Rated Current | 32 A | |
Rated Voltage | 800 V | |
Safety Approval | ATEX;CB;EAC;EX;KR;UL;VDE | |
Terminal and Terminal Block Type | GROUND TERMINAL BLOCK | |
Wire Cross Section | 6 mm2 | |
Wire Gauge | 10 AWG |