Part Details for 3037465 by Phoenix Contact
Overview of 3037465 by Phoenix Contact
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3037465
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-9562-ND
|
DigiKey | CONN TERM BLK FEED THRU 12-28AWG Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
53 In Stock |
|
$2.6700 | Buy Now |
DISTI #
651-3037465
|
Mouser Electronics | DIN Rail Terminal Blocks ST 2.5 QUATTRO GR RoHS: Compliant | 128 |
|
$2.6400 / $2.6700 | Buy Now |
|
Onlinecomponents.com | Feed-through terminal block - nom. voltage: 800 V - nominal current: 24 A - connection method: Spring-cage connection - number of connections: 4 - cross section: 0.08 mm² - 4 mm² - AWG: 28 - 12 - width: 5.2 mm - color: green - mounting type: NS 35/7,5 - NS 35/15 RoHS: Compliant |
46 In Stock |
|
$2.5700 / $3.3600 | Buy Now |
DISTI #
3037465
|
TTI | DIN Rail Terminal Blocks ST 2.5 QUATTRO GR Min Qty: 50 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$2.5300 / $2.7300 | Buy Now |
DISTI #
000000000000801112
|
Sager | DIN Rail Terminal Blocks ST 2.5 QUATTRO GR Min Qty: 50 | 0 |
|
$3.2800 / $3.6700 | Buy Now |
|
Dynamic Solutions GmbH | Feed-through terminal block | 800 |
|
RFQ | |
|
Master Electronics | Feed-through terminal block - nom. voltage: 800 V - nominal current: 24 A - connection method: Spring-cage connection - number of connections: 4 - cross section: 0.08 mm² - 4 mm² - AWG: 28 - 12 - width: 5.2 mm - color: green - mounting type: NS 35/7,5 - NS 35/15 RoHS: Compliant |
46 In Stock |
|
$2.5700 / $3.3600 | Buy Now |
|
Perfect Parts Corporation | 112 |
|
RFQ |
Part Details for 3037465
3037465 CAD Models
3037465 Part Data Attributes:
|
3037465
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
3037465
Phoenix Contact
Modular Terminal Block
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK |