Part Details for 3037371 by Phoenix Contact
Overview of 3037371 by Phoenix Contact
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for 3037371
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-15089-ND
|
DigiKey | CONN TERM BLK FEED THRU 10-28AWG Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
292 In Stock |
|
$1.9900 | Buy Now |
DISTI #
651-3037371
|
Mouser Electronics | DIN Rail Terminal Blocks ST 4 TWIN RD RoHS: Compliant | 40 |
|
$1.9300 / $2.7900 | Buy Now |
|
Onlinecomponents.com | Feed-through terminal block - nom. voltage: 800 V - nominal current: 32 A - connection method: Spring-cage connection - number of connections: 3 - cross section: 0.08 mm² - 6 mm² - AWG: 28 - 10 - width: 6.2 mm - color: red - mounting type: NS 35/7,5 - NS 35/15 RoHS: Compliant |
245 In Stock |
|
$1.8600 / $2.5200 | Buy Now |
DISTI #
3037371
|
TTI | DIN Rail Terminal Blocks ST 4 TWIN RD RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Each | Americas - 0 |
|
$1.9100 / $2.1600 | Buy Now |
DISTI #
000000000000779492
|
Sager | DIN Rail Terminal Blocks ST 4 TWIN RD Min Qty: 50 | 0 |
|
$2.4400 / $2.7300 | Buy Now |
|
Dynamic Solutions GmbH | Feed-through terminal block | 800 |
|
RFQ | |
|
Master Electronics | Feed-through terminal block - nom. voltage: 800 V - nominal current: 32 A - connection method: Spring-cage connection - number of connections: 3 - cross section: 0.08 mm² - 6 mm² - AWG: 28 - 10 - width: 6.2 mm - color: red - mounting type: NS 35/7,5 - NS 35/15 RoHS: Compliant |
245 In Stock |
|
$1.8600 / $2.5200 | Buy Now |
|
Neutron USA | DIN Rail Terminal Blocks ST 4 TWIN RD | 0 |
|
$24.8600 | Buy Now |
Part Details for 3037371
3037371 CAD Models
3037371 Part Data Attributes:
|
3037371
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
3037371
Phoenix Contact
Modular Terminal Block
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Manufacturer Series | 3037371 | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK |