Part Details for 3037368 by Phoenix Contact
Overview of 3037368 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3037368
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3037368-ND
|
DigiKey | CONN TERM BLK FEED THRU 10-28AWG Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
130 In Stock |
|
$1.9900 | Buy Now |
DISTI #
651-3037368
|
Mouser Electronics | DIN Rail Terminal Blocks ST 4 TWIN YE RoHS: Compliant | 33 |
|
$1.9300 / $2.7900 | Buy Now |
|
Onlinecomponents.com | Feed-through terminal block - nom. voltage: 800 V - nominal current: 32 A - connection method: Spring-cage connection - number of connections: 3 - cross section: 0.08 mm² - 6 mm² - AWG: 28 - 10 - width: 6.2 mm - color: yellow - mounting type: NS 35/7,5 - NS 35/15 RoHS: Compliant | 0 |
|
$1.9800 / $2.5500 | Buy Now |
DISTI #
3037368
|
TTI | DIN Rail Terminal Blocks ST 4 TWIN YE RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Each | Americas - 0 |
|
$1.8900 / $2.3500 | Buy Now |
DISTI #
000000000000779491
|
Sager | DIN Rail Terminal Blocks ST 4 TWIN YE Min Qty: 50 | 0 |
|
$2.4400 / $2.7300 | Buy Now |
|
Dynamic Solutions GmbH | Feed-through terminal block | 1600 |
|
RFQ | |
|
Master Electronics | Feed-through terminal block - nom. voltage: 800 V - nominal current: 32 A - connection method: Spring-cage connection - number of connections: 3 - cross section: 0.08 mm² - 6 mm² - AWG: 28 - 10 - width: 6.2 mm - color: yellow - mounting type: NS 35/7,5 - NS 35/15 RoHS: Compliant | 0 |
|
$1.9800 / $2.5500 | Buy Now |
Part Details for 3037368
3037368 CAD Models
3037368 Part Data Attributes:
|
3037368
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
3037368
Phoenix Contact
Modular Terminal Block
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK |