Part Details for 3037326 by Phoenix Contact
Overview of 3037326 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 3037326
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-15088-ND
|
DigiKey | CONN TERM BLK FEED THRU 12-28AWG Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
40 In Stock |
|
$1.8081 / $2.6000 | Buy Now |
DISTI #
651-3037326
|
Mouser Electronics | DIN Rail Terminal Blocks ST 2.5-TWIN GN RoHS: Compliant | 43 |
|
$1.8000 / $2.6000 | Buy Now |
|
Onlinecomponents.com | Feed-through terminal block - nom. voltage: 800 V - nominal current: 24 A - connection method: Spring-cage connection - number of connections: 3 - cross section: 0.08 mm² - 4 mm² - AWG: 28 - 12 - width: 5.2 mm - color: green - mounting type: NS 35/7,5 - NS 35/15 RoHS: Compliant | 0 |
|
$1.8400 / $2.3800 | Buy Now |
DISTI #
3037326
|
TTI | DIN Rail Terminal Blocks ST 2.5-TWIN GN RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Each | Americas - 0 |
|
$1.8900 / $2.1000 | Buy Now |
DISTI #
000000000000797707
|
Sager | DIN Rail Terminal Blocks ST 2.5-TWIN GN Min Qty: 50 | 0 |
|
$2.2800 / $2.5400 | Buy Now |
|
Dynamic Solutions GmbH | Feed-through terminal block | 490 |
|
RFQ | |
|
Master Electronics | Feed-through terminal block - nom. voltage: 800 V - nominal current: 24 A - connection method: Spring-cage connection - number of connections: 3 - cross section: 0.08 mm² - 4 mm² - AWG: 28 - 12 - width: 5.2 mm - color: green - mounting type: NS 35/7,5 - NS 35/15 RoHS: Compliant | 0 |
|
$1.8400 / $2.3800 | Buy Now |
Part Details for 3037326
3037326 CAD Models
3037326 Part Data Attributes:
|
3037326
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
3037326
Phoenix Contact
Modular Terminal Block
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK |