Part Details for 3037274 by Phoenix Contact
Overview of 3037274 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3037274
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-9559-ND
|
DigiKey | CONN TERM BLK FEED THRU 14-26AWG Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
22 In Stock |
|
$1.5400 | Buy Now |
DISTI #
651-3037274
|
Mouser Electronics | DIN Rail Terminal Blocks ST 1.5-TWIN RD RoHS: Compliant | 82 |
|
$1.5000 / $2.1700 | Buy Now |
|
Onlinecomponents.com | Feed-through terminal block - nom. voltage: 500 V - nominal current: 17.5 A - connection method: Spring-cage connection - number of connections: 3 - cross section: 0.08 mm² - 1.5 mm² - AWG: 28 - 16 - width: 4.2 mm - color: red - mounting type: NS 35/7,5 - NS 35/15 RoHS: Compliant |
100 In Stock |
|
$1.4600 / $1.8700 | Buy Now |
DISTI #
3037274
|
TTI | DIN Rail Terminal Blocks ST 1.5-TWIN RD Min Qty: 50 Package Multiple: 50 Container: Each | Americas - 0 |
|
$1.5600 / $1.9700 | Buy Now |
DISTI #
000000000000779486
|
Sager | DIN Rail Terminal Blocks ST 1.5-TWIN RD Min Qty: 50 | 0 |
|
$1.8900 / $2.2100 | Buy Now |
|
Dynamic Solutions GmbH | Feed-through terminal block | 1700 |
|
RFQ | |
|
Master Electronics | Feed-through terminal block - nom. voltage: 500 V - nominal current: 17.5 A - connection method: Spring-cage connection - number of connections: 3 - cross section: 0.08 mm² - 1.5 mm² - AWG: 28 - 16 - width: 4.2 mm - color: red - mounting type: NS 35/7,5 - NS 35/15 RoHS: Compliant |
100 In Stock |
|
$1.4600 / $1.8700 | Buy Now |
Part Details for 3037274
3037274 CAD Models
3037274 Part Data Attributes:
|
3037274
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
3037274
Phoenix Contact
Modular Terminal Block
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK |