Part Details for 3037135 by Phoenix Contact
Overview of 3037135 by Phoenix Contact
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Internet of Things (IoT)
Space Technology
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Consumer Electronics
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for 3037135
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-3823-ND
|
DigiKey | CONN TERM BLK FEED THRU 10-28AWG Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
96 In Stock |
|
$1.7806 / $2.2600 | Buy Now |
DISTI #
651-3037135
|
Mouser Electronics | DIN Rail Terminal Blocks ST-4 OG RoHS: Compliant | 70 |
|
$1.8300 / $2.9400 | Buy Now |
|
Onlinecomponents.com | Feed-through terminal block - nom. voltage: 800 V - nominal current: 32 A - connection method: Spring-cage connection - number of connections: 2 - cross section: 0.08 mm² - 6 mm² - AWG: 28 - 10 - width: 6.2 mm - color: orange - mounting type: NS 35/7,5 - NS 35/15 RoHS: Compliant |
212 In Stock 775 Factory Stock |
|
$1.8100 / $2.2800 | Buy Now |
DISTI #
3037135
|
TTI | DIN Rail Terminal Blocks ST-4 OG RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Each | Americas - 0 |
|
$1.8000 / $2.0400 | Buy Now |
DISTI #
000000000000779478
|
Sager | DIN Rail Terminal Blocks ST-4 OG Min Qty: 50 | 0 |
|
$2.3100 / $2.5900 | Buy Now |
|
CHIPMALL.COM LIMITED | 3037135/ST 4 OG | 500 |
|
$1.1491 | Buy Now |
|
Dynamic Solutions GmbH | Feed-through terminal block | 1200 |
|
RFQ | |
|
Master Electronics | Feed-through terminal block - nom. voltage: 800 V - nominal current: 32 A - connection method: Spring-cage connection - number of connections: 2 - cross section: 0.08 mm² - 6 mm² - AWG: 28 - 10 - width: 6.2 mm - color: orange - mounting type: NS 35/7,5 - NS 35/15 RoHS: Compliant |
212 In Stock 775 Factory Stock |
|
$1.8100 / $2.2800 | Buy Now |
Part Details for 3037135
3037135 CAD Models
3037135 Part Data Attributes
|
3037135
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
3037135
Phoenix Contact
Modular Terminal Block
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK |