There are no models available for this part yet.
Overview of 3036AT by Davies Molding LLC
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 3036AT by Davies Molding LLC
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
13AC7140
|
Newark | Ic3 Blk M6 X 1 X 1.18[30] Ps Rohs Compliant: Yes |Davies Molding 3036AT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 111 |
|
$0.5150 | Buy Now | |
DISTI #
3036AT-ND
|
DigiKey | KNOB 3 ARM THERMOPLASTIC Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
100 In Stock |
|
$1.5200 / $2.6100 | Buy Now | |
DISTI #
5164-3036AT
|
Mouser Electronics | Knobs & Dials Clamping Three Arm 38x22x16 | 0 |
|
$1.5200 | Order Now | |
DISTI #
71619144
|
RS | 38mm Diameter Thermoplastic Three Arm Clamping Knob M6x1 Projecting Stud | Davies Molding 3036AT RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$1.9000 / $2.0600 | RFQ | |
Onlinecomponents.com | Ic3~blk~m6 X 1 X 1.18[30] Ps RoHS: Compliant | 0 |
|
$1.0000 / $2.5700 | Buy Now | ||
DISTI #
67013542
|
Verical | 3036AT Min Qty: 98 Package Multiple: 1 | Americas - 111 |
|
$0.8410 / $0.8803 | Buy Now |