Part Details for 3036916 by Phoenix Contact
Overview of 3036916 by Phoenix Contact
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3036916
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AH7343
|
Newark | Plug-In Bridge, Fbs 10-5 Bu Rohs Compliant: Yes |Phoenix Contact 3036916 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 30 |
|
$4.0200 / $6.1600 | Buy Now |
DISTI #
277-3592-ND
|
DigiKey | JUMPER TERM BLK 10POS FLAT PIN Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
467 In Stock |
|
$4.1800 / $5.8600 | Buy Now |
DISTI #
651-3036916
|
Mouser Electronics | Terminal Block Tools & Accessories FBS 10-5 BU RoHS: Compliant | 599 |
|
$4.1800 / $5.8600 | Buy Now |
|
Onlinecomponents.com | Plug-in bridge - pitch: 5.2 mm - number of positions: 10 - color: blue RoHS: Compliant |
286 In Stock 198 Factory Stock |
|
$4.0200 / $5.1900 | Buy Now |
DISTI #
77406868
|
Verical | Connector Accessories Plug In Bridge Straight Polyamide/Copper Blue RoHS: Compliant Min Qty: 10 Package Multiple: 10 | Americas - 260 |
|
$5.3040 / $6.7470 | Buy Now |
DISTI #
3036916
|
TTI | Terminal Block Tools & Accessories FBS 10-5 BU RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Each | Americas - 0 |
|
$4.0500 / $4.5600 | Buy Now |
DISTI #
FBS10-5BU
|
TME | Comb bridge, ways: 10, blue, Width: 5mm, UL94V-0 Min Qty: 1 | 47 |
|
$3.6300 / $4.5000 | Buy Now |
DISTI #
000000000001075809
|
Sager | Terminal Block Tools & Accessories FBS 10-5 BU Min Qty: 1 | 5 |
|
$4.3100 / $5.3900 | Buy Now |
|
Dynamic Solutions GmbH | Plug-in bridge | 1600 |
|
RFQ | |
|
Master Electronics | Plug-in bridge - pitch: 5.2 mm - number of positions: 10 - color: blue RoHS: Compliant |
286 In Stock 198 Factory Stock |
|
$4.0200 / $5.1900 | Buy Now |