Part Details for 3036893 by Phoenix Contact
Overview of 3036893 by Phoenix Contact
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for 3036893
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-3839-ND
|
DigiKey | JUMPER TERM BLK 4POS FLAT PIN Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
2204 In Stock |
|
$1.6156 / $2.3300 | Buy Now |
DISTI #
651-3036893
|
Mouser Electronics | Terminal Block Tools & Accessories FBS 4-5 BU RoHS: Compliant | 774 |
|
$1.6100 / $2.3300 | Buy Now |
|
Onlinecomponents.com | Plug-in bridge - pitch: 5.2 mm - number of positions: 4 - color: blue RoHS: Compliant |
306 In Stock 300 Factory Stock |
|
$1.5500 / $2.0600 | Buy Now |
DISTI #
3036893
|
TTI | Terminal Block Tools & Accessories FBS 4-5 BU RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Each | Americas - 0 |
|
$1.5700 / $1.8000 | Buy Now |
DISTI #
FBS4-5BU
|
TME | Comb bridge, ways: 4, blue, Width: 5mm, UL94V-0 Min Qty: 1 | 17 |
|
$1.0200 / $1.3100 | Buy Now |
DISTI #
000000000001075807
|
Sager | Terminal Block Tools & Accessories FBS 4-5 BU Min Qty: 1 | 0 |
|
$2.0400 / $2.3700 | Buy Now |
|
Dynamic Solutions GmbH | Plug-in bridge | 450 |
|
RFQ | |
|
Master Electronics | Plug-in bridge - pitch: 5.2 mm - number of positions: 4 - color: blue RoHS: Compliant |
306 In Stock 300 Factory Stock |
|
$1.5500 / $2.0600 | Buy Now |
Part Details for 3036893
3036893 CAD Models
3036893 Part Data Attributes:
|
3036893
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
3036893
Phoenix Contact
Terminal Block Accessory, Jumper Item,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Phoenix Contact | |
Assembly Item Name | JUMPER ITEM | |
Connector Support Type | TERMINAL BLOCK ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Used With | MODULAR TERMINAL BLOCKS |