Part Details for 3036825 by Phoenix Contact
Overview of 3036825 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3036825
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3036825-ND
|
DigiKey | CONN TERM BLK FUSE PLG BK 1POS Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
13 In Stock |
|
$11.2612 / $15.7700 | Buy Now |
DISTI #
651-3036825
|
Mouser Electronics | Terminal Block Tools & Accessories P-FU 5X20 LED 24 820KOHM RoHS: Compliant | 0 |
|
$11.2600 / $15.7700 | Order Now |
|
Onlinecomponents.com | Fuse plug - nominal current: 6.3 A - nom. voltage: 500 V - fuse type: G / 5 x 20 - color: black |
4 In Stock |
|
$11.3900 / $15.6800 | Buy Now |
DISTI #
000000000005441215
|
Sager | Terminal Block Tools & Accessories P-FU 5X20 LED 24 820KOHM Min Qty: 10 | 0 |
|
$14.1600 / $15.8500 | Buy Now |
|
Dynamic Solutions GmbH | Fuse plug | 1300 |
|
RFQ | |
|
Master Electronics | Fuse plug - nominal current: 6.3 A - nom. voltage: 500 V - fuse type: G / 5 x 20 - color: black |
4 In Stock |
|
$11.3900 / $15.6800 | Buy Now |