Part Details for 3036823 by Phoenix Contact
Overview of 3036823 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3036823
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3036823-ND
|
DigiKey | CONN TERM BLK FUSE PLUG BLACK Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
30 In Stock |
|
$10.3675 / $14.5200 | Buy Now |
DISTI #
651-3036823
|
Mouser Electronics | Terminal Block Tools & Accessories P-FU 5X20 LED 60-EX 30-60VAC/DC60V .86mA RoHS: Compliant | 3 |
|
$10.3600 / $14.5200 | Buy Now |
|
Onlinecomponents.com | Fuse plug - nominal current: 6.3 A - nom. voltage: 500 V - width: 6.2 mm - fuse type: G / 5 x 20 - color: black | 0 |
|
$10.7300 / $14.9900 | Buy Now |
DISTI #
000000000005181786
|
Sager | Terminal Block Tools & Accessories P-FU 5X20 LED 60-EX 30-60VAC/DC60V .86mA Min Qty: 10 | 0 |
|
$13.0400 / $14.6000 | Buy Now |
|
Dynamic Solutions GmbH | Fuse plug | 740 |
|
RFQ | |
|
Master Electronics | Fuse plug - nominal current: 6.3 A - nom. voltage: 500 V - width: 6.2 mm - fuse type: G / 5 x 20 - color: black | 0 |
|
$10.7300 / $14.9900 | Buy Now |
Part Details for 3036823
3036823 CAD Models
3036823 Part Data Attributes:
|
3036823
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
3036823
Phoenix Contact
Terminal Block Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Phoenix Contact | |
Connector Support Type | TERMINAL BLOCK ACCESSORY |