Part Details for 3036738 by Phoenix Contact
Overview of 3036738 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3036738
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-15085-ND
|
DigiKey | CONN TERM BLK SPACER RED 1POS Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
24 In Stock |
|
$1.3406 / $1.8800 | Buy Now |
DISTI #
651-3036738
|
Mouser Electronics | Terminal Block Tools & Accessories DP PS-6 6.2MM SPACER RoHS: Compliant | 19 |
|
$1.3400 / $1.8800 | Buy Now |
|
Onlinecomponents.com | Spacer plate - length: 22.4 mm - width: 6.2 mm - height: 29 mm - number of positions: 1 - color: red RoHS: Compliant | 0 |
|
$1.3700 / $1.9900 | Buy Now |
DISTI #
3036738
|
TTI | Terminal Block Tools & Accessories DP PS-6 6.2MM SPACER RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Each | Americas - 0 |
|
$1.3300 / $1.7100 | Buy Now |
DISTI #
000000000000797705
|
Sager | Terminal Block Tools & Accessories DP PS-6 6.2MM SPACER Min Qty: 10 | 0 |
|
$1.6800 / $1.9700 | Buy Now |
|
Dynamic Solutions GmbH | Spacer plate | 800 |
|
RFQ | |
|
Master Electronics | Spacer plate - length: 22.4 mm - width: 6.2 mm - height: 29 mm - number of positions: 1 - color: red RoHS: Compliant | 0 |
|
$1.3700 / $1.9900 | Buy Now |