Part Details for 3036547 by Phoenix Contact
Results Overview of 3036547 by Phoenix Contact
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
3036547 Information
3036547 by Phoenix Contact is a Terminal and Terminal Block.
Terminals and Terminal Blocks are under the broader part category of Terminal Blocks.
Terminal blocks are connectors used in industrial applications to securely join wires, allowing for easy connection and disconnection without soldering. They come in various designs, including versions for power applications, and ensure reliable contact and current flow for multiple wire connections. Read more about Terminal Blocks on our Terminal Blocks part category page.
Price & Stock for 3036547
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2706887
|
Farnell | TERMINAL BLOCK, FUSED, 2POS, 10AWG RoHS: Compliant Min Qty: 1 Lead time: 6 Weeks, 1 Days Container: Each | 26 |
|
$10.0821 / $10.9622 | Buy Now |
DISTI #
277-3327-ND
|
DigiKey | CONN TERM BLK DISCONN 10-28AWG Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
297 In Stock |
|
$14.0000 | Buy Now |
DISTI #
651-3036547
|
Mouser Electronics | DIN Rail Terminal Blocks ST 4-HESILED 24 RoHS: Compliant | 154 |
|
$14.0000 / $17.5700 | Buy Now |
|
Onlinecomponents.com | Lever-type fuse terminal block - black - for 5 x 20 mm G fuse inserts - with LED for 24 V DC RoHS: Compliant |
102 In Stock 2436 Factory Stock |
|
$14.0000 / $14.7400 | Buy Now |
DISTI #
3036547
|
TTI | DIN Rail Terminal Blocks ST 4-HESILED 24 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 2 In Stock |
|
$14.2800 / $16.0900 | Buy Now |
DISTI #
ST4HESILED245X20
|
TME | Splice terminal: rail, 0.08÷4mm2, spring clamp, Width: 6.2mm, ST Min Qty: 1 | 46 |
|
$10.0200 / $14.0900 | Buy Now |
DISTI #
000000000001075798
|
Sager | DIN Rail Terminal Blocks ST 4-HESILED 24 Min Qty: 1 | 19 |
|
$14.0000 / $16.3400 | Buy Now |
|
Dynamic Solutions GmbH | Fuse modular terminal block | 1100 |
|
RFQ | |
|
Master Electronics | Lever-type fuse terminal block - black - for 5 x 20 mm G fuse inserts - with LED for 24 V DC RoHS: Compliant |
102 In Stock 2436 Factory Stock |
|
$14.0000 / $14.7400 | Buy Now |