Part Details for 3036482 by Phoenix Contact
Overview of 3036482 by Phoenix Contact
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for 3036482
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-3607-ND
|
DigiKey | CONN TERM BLK GROUND 8-24 AWG Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
77 In Stock |
|
$8.4906 / $12.2300 | Buy Now |
DISTI #
651-3036482
|
Mouser Electronics | DIN Rail Terminal Blocks ST-6-TWIN-PE RoHS: Compliant | 74 |
|
$8.8300 / $11.7100 | Buy Now |
|
Onlinecomponents.com | Ground modular terminal block - connection method: Spring-cage connection - number of connections: 3 - cross section: 0.2 mm² - 10 mm² - AWG: 24 - 8 - width: 8.2 mm - color: green-yellow - mounting type: NS 35/7,5 - NS 35/15 RoHS: Compliant |
95 In Stock |
|
$8.5900 / $11.4700 | Buy Now |
DISTI #
3036482
|
TTI | DIN Rail Terminal Blocks ST-6-TWIN-PE Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 824 In Stock |
|
$8.6400 / $11.3200 | Buy Now |
DISTI #
ST6-TWIN-PE
|
TME | Splice terminal: rail, 0.2÷6mm2, ways: 1, terminals: 3, Width: 8.2mm Min Qty: 1 | 0 |
|
$6.3700 / $8.1900 | RFQ |
DISTI #
000000000001075794
|
Sager | DIN Rail Terminal Blocks ST-6-TWIN-PE Min Qty: 1 | 0 |
|
$10.6700 / $12.4500 | Buy Now |
|
Dynamic Solutions GmbH | Ground modular terminal block | 980 |
|
RFQ | |
|
Master Electronics | Ground modular terminal block - connection method: Spring-cage connection - number of connections: 3 - cross section: 0.2 mm² - 10 mm² - AWG: 24 - 8 - width: 8.2 mm - color: green-yellow - mounting type: NS 35/7,5 - NS 35/15 RoHS: Compliant |
95 In Stock |
|
$8.5900 / $11.4700 | Buy Now |
|
Neutron USA | DIN Rail Terminal Blocks ST-6-TWIN-PE | 50 |
|
$64.4000 | Buy Now |
Part Details for 3036482
3036482 CAD Models
3036482 Part Data Attributes:
|
3036482
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
3036482
Phoenix Contact
Modular Terminal Block
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK |