Part Details for 3036369 by Phoenix Contact
Overview of 3036369 by Phoenix Contact
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3036369
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12AC2476
|
Newark | Terminal Block, Fused, 2Pos, 10Awg, No. Of Positions:2Positions, Wire Size Awg Min:28Awg, Wire Size Awg Max:10Awg, Conductor Area Csa:6Mm², Wire Connection Method:Clamp, Rated Current:6.3A, Rated Voltage:500V Rohs Compliant: Yes |Phoenix Contact 3036369 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 379 |
|
$10.7400 / $15.4800 | Buy Now |
DISTI #
16X3012
|
Newark | St 4-Hesi (5X20) |Phoenix Contact 3036369 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
277-2056-ND
|
DigiKey | CONN TERM BLK DISCONN 10-28AWG Min Qty: 1 Lead time: 8 Weeks Container: Box |
418 In Stock |
|
$6.9506 / $10.0100 | Buy Now |
DISTI #
651-3036369
|
Mouser Electronics | DIN Rail Terminal Blocks ST 4-HESI (5X20) RoHS: Compliant | 725 |
|
$6.9500 / $9.8900 | Buy Now |
|
Onlinecomponents.com | Fuse terminal block for assembly on NS 35 - for 5 x 20 cartridge fuse inserts RoHS: Compliant |
308 In Stock 3534 Factory Stock |
|
$6.9300 / $10.8000 | Buy Now |
|
Bristol Electronics | 18 |
|
RFQ | ||
DISTI #
3036369
|
TTI | DIN Rail Terminal Blocks ST 4-HESI (5X20) RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 916 In Stock |
|
$7.1100 / $9.6500 | Buy Now |
DISTI #
ST4-HESI5X20
|
TME | Splice terminal: rail, 0.08÷4mm2, spring clamp, Width: 6.2mm, ST Min Qty: 1 | 11 |
|
$4.2700 / $5.6300 | Buy Now |
DISTI #
000000000001075783
|
Sager | DIN Rail Terminal Blocks ST 4-HESI (5X20) Min Qty: 1 | 157 |
|
$7.1700 / $11.1200 | Buy Now |
|
Dynamic Solutions GmbH | Fuse modular terminal block | 1600 |
|
RFQ |
Part Details for 3036369
3036369 CAD Models
3036369 Part Data Attributes:
|
3036369
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
3036369
Phoenix Contact
Modular Terminal Block,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Additional Feature | STANDARD: UL 94V-0, POLYAMIDE, APPROVAL: KEMA; KEUR; RS; UL | |
Fastening Method | SPRING CAGE | |
Mounting Type | DIN RAIL | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 2 | |
Rated Current | 10 A | |
Rated Voltage | 300 V | |
Safety Approval | CB; CSA; CUL; EAC; GL; IEC | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK | |
Wire Cross Section | 4 mm2 | |
Wire Gauge | 10 AWG |