Part Details for 3036291 by Phoenix Contact
Overview of 3036291 by Phoenix Contact
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Industrial Automation
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Motor control systems
Robotics and Drones
Price & Stock for 3036291
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3036291-ND
|
DigiKey | CONN TERM BLK FEED THRU 10-28AWG Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
50 In Stock |
|
$3.5800 | Buy Now |
DISTI #
651-3036291
|
Mouser Electronics | DIN Rail Terminal Blocks STS 4-TWIN BU RoHS: Compliant | 46 |
|
$2.6400 / $3.2200 | Buy Now |
DISTI #
000000000000797699
|
Sager | DIN Rail Terminal Blocks STS 4-TWIN BU Min Qty: 50 | 0 |
|
$2.8100 / $3.1500 | Buy Now |
|
Dynamic Solutions GmbH | Feed-through terminal block | 4000 |
|
RFQ | |
|
Master Electronics | Feed-through terminal block - nom. voltage: 800 V - nominal current: 32 A - connection method: Spring-cage connection - number of connections: 3 - cross section: 0.08 mm² - 6 mm² - AWG: 28 - 10 - width: 6.2 mm - color: blue - mounting type: NS 35/7,5 - NS 35/15 RoHS: Compliant | 0 |
|
$2.2800 / $2.9400 | Buy Now |
Part Details for 3036291
3036291 CAD Models
3036291 Part Data Attributes:
|
3036291
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
3036291
Phoenix Contact
Modular Terminal Block, 32A, 6mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Additional Feature | PA, UL 94V-0 | |
Fastening Method | SPRING LOADED | |
Mounting Type | DIN RAIL | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 3 | |
Rated Current | 32 A | |
Rated Voltage | 800 V | |
Safety Approval | CCA; CSA; CUL; GOST; SEV; UL | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK | |
Wire Cross Section | 6 mm2 | |
Wire Gauge | 10 AWG |