Part Details for 3036194 by Phoenix Contact
Overview of 3036194 by Phoenix Contact
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for 3036194
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16X2998
|
Newark | St 35-Pe |Phoenix Contact 3036194 RoHS: Not Compliant Min Qty: 13 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
277-3805-ND
|
DigiKey | CONN TERM BLK GROUND 2-14 AWG Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
11 In Stock |
|
$48.8400 | Buy Now |
DISTI #
651-3036194
|
Mouser Electronics | DIN Rail Terminal Blocks ST 35-PE RoHS: Compliant | 126 |
|
$48.8300 / $48.8400 | Buy Now |
|
Onlinecomponents.com | Ground modular terminal block - connection method: Spring-cage connection - number of connections: 2 - cross section: 2.5 mm² - 35 mm² - AWG: 14 - 2 - width: 16 mm - color: green-yellow - mounting type: NS 35/7,5 - NS 35/15 RoHS: Compliant |
10 In Stock |
|
$48.5400 / $60.6200 | Buy Now |
DISTI #
77790848
|
Verical | Conn Ground Modular Terminal Block 2 POS Spring Cage T DIN Rail 125A RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 10 |
|
$65.0390 / $78.8060 | Buy Now |
DISTI #
3036194
|
TTI | DIN Rail Terminal Blocks ST 35-PE RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Each | Americas - 0 |
|
$47.3600 / $50.7200 | Buy Now |
DISTI #
ST35-PE
|
TME | Splice terminal: rail, 2.5÷35mm2, ways: 1, terminals: 2, ST, TS35 Min Qty: 1 | 5 |
|
$30.1600 / $38.7700 | Buy Now |
DISTI #
000000000001075777
|
Sager | DIN Rail Terminal Blocks ST 35-PE Min Qty: 10 | 4 |
|
$61.4000 / $63.6700 | Buy Now |
DISTI #
3036194
|
Avnet Abacus | ST 35-PE, ST35PE (Alt: 3036194) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 4 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Dynamic Solutions GmbH | Ground modular terminal block | 900 |
|
RFQ |
Part Details for 3036194
3036194 CAD Models
3036194 Part Data Attributes
|
3036194
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
3036194
Phoenix Contact
Modular Terminal Block
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Additional Feature | STANDARD: UL 94V-0, PA; SAFETY APPROVAL: EACEX; IECEX; KR; LR; NK; UL; VDE | |
Fastening Method | SPRING LOADED | |
Mounting Type | DIN RAIL | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 2 | |
Safety Approval | ATEX; BV; CSA; CUL; DNVGL; EAC | |
Terminal and Terminal Block Type | GROUND TERMINAL BLOCK | |
Wire Cross Section | 35 mm2 | |
Wire Gauge | 2 AWG |