Part Details for 3036084 by Phoenix Contact
Overview of 3036084 by Phoenix Contact
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3036084
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-3630-ND
|
DigiKey | CONN TERM BLK FEED THRU 12-28AWG Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
327 In Stock |
|
$8.7600 | Buy Now |
DISTI #
651-3036084
|
Mouser Electronics | DIN Rail Terminal Blocks ST 2.5-PE/L/N RoHS: Compliant | 108 |
|
$8.7600 | Buy Now |
|
Onlinecomponents.com | Spring cage ground terminal block - nom. voltage: 500 V - nominal current: 22 A - connection method: Spring-cage connection - number of connections: 6 - cross section: 0.08 mm² - 4 mm² - AWG: 28 - 12 - width: 5.2 mm - color: gray - mounting type: NS 35/7,5 - NS 35/15 RoHS: Compliant |
150 In Stock |
|
$8.7600 / $11.5700 | Buy Now |
DISTI #
80329554
|
Verical | Conn Multi-Level Terminal Block 6 POS Spring Cage Cable Mount 22A RoHS: Compliant Min Qty: 5 Package Multiple: 5 Date Code: 1802 | Americas - 150 |
|
$11.8430 / $15.0410 | Buy Now |
DISTI #
3036084
|
TTI | DIN Rail Terminal Blocks ST 2.5-PE/L/N RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Each | Americas - 0 |
|
$8.4900 / $9.1900 | Buy Now |
DISTI #
ST2.5-PE/L/N
|
TME | Splice terminal: rail, 0.08÷2.5mm2, spring clamp, Width: 5.2mm, ST Min Qty: 1 | 14 |
|
$5.8600 / $11.0900 | Buy Now |
DISTI #
000000000001075773
|
Sager | DIN Rail Terminal Blocks ST 2.5-PE/L/N Min Qty: 50 | 25 |
|
$11.0100 / $11.4200 | Buy Now |
|
Dynamic Solutions GmbH | Spring cage ground terminal block | 980 |
|
RFQ | |
|
Master Electronics | Spring cage ground terminal block - nom. voltage: 500 V - nominal current: 22 A - connection method: Spring-cage connection - number of connections: 6 - cross section: 0.08 mm² - 4 mm² - AWG: 28 - 12 - width: 5.2 mm - color: gray - mounting type: NS 35/7,5 - NS 35/15 RoHS: Compliant |
150 In Stock |
|
$8.7600 / $11.5700 | Buy Now |
|
Neutron USA | DIN Rail Terminal Blocks ST 2.5-PE/L/N | 50 |
|
$73.6600 | Buy Now |
Part Details for 3036084
3036084 CAD Models
3036084 Part Data Attributes
|
3036084
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
3036084
Phoenix Contact
Modular Terminal Block
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Terminal and Terminal Block Type | GROUND TERMINAL BLOCK |