Part Details for 3036043 (ALTERNATE: ST 2 5-3L-DIO/M-O) by Phoenix Contact
Overview of 3036043 (ALTERNATE: ST 2 5-3L-DIO/M-O) by Phoenix Contact
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TBAW56 | Toshiba Electronic Devices & Storage Corporation | Switching Diode, 80 V, 0.215 A, SOT23 | |
CUZ24V | Toshiba Electronic Devices & Storage Corporation | Zener Diode, 24 V, USC | |
XCUZ13V | Toshiba Electronic Devices & Storage Corporation | Zener Diode, 13.0 V, USC |
Price & Stock for 3036043 (ALTERNATE: ST 2 5-3L-DIO/M-O)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70972484
|
RS | Multi-level term block, w/diode1N4007,Spring-cage conn, AWG:28-12,W:5.2mm | Phoenix Contact 3036043 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 100 |
|
$10.3200 / $13.4100 | Buy Now |