There are no models available for this part yet.
Overview of 3036-D by Davies Molding LLC
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPD70F3036HYGC-8EU-A | Renesas Electronics Corporation | 32-bit Microcontrollers (Non Promotion) | |
HAT3036R-EL-E | Renesas Electronics Corporation | Nch/Pch Dual Power Mosfet 30V -4.8A 50Mohm Sop8 |
Price & Stock for 3036-D by Davies Molding LLC
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
3036-D-ND
|
DigiKey | KNOB 3 ARM 5/16"-18 POLYPRO Min Qty: 100 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.0181 | Buy Now | |
DISTI #
5164-3036-D
|
Mouser Electronics | Knobs & Dials 3-Arm Clamping Knob Projecting Stud RoHS: Compliant | 0 |
|
$0.9720 / $0.9970 | Order Now | |
DISTI #
70670984
|
RS | Three Arm Knobs | Davies Molding 3036-D RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$0.9500 / $1.0300 | RFQ | |
Onlinecomponents.com | IC3~BLK~5/16-18 X 1/2 PS-431 RoHS: Compliant | 0 |
|
$0.4640 / $1.1200 | Buy Now |