Part Details for 3035CG100B250NT by Fenghua (HK) Electronics Ltd
Overview of 3035CG100B250NT by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 3035CG100B250NT
3035CG100B250NT CAD Models
3035CG100B250NT Part Data Attributes
|
3035CG100B250NT
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
3035CG100B250NT
Fenghua (HK) Electronics Ltd
Ceramic Capacitor, Multilayer, Ceramic, 25V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.00001uF, 3035,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | , 3035 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.00001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Custom Capabilities | Customer Specified Design Available | |
Dielectric Material | CERAMIC | |
Height | 3 mm | |
Length | 7.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Tape | |
Positive Tolerance | 1% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 3035 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 9 mm |
Alternate Parts for 3035CG100B250NT
This table gives cross-reference parts and alternative options found for 3035CG100B250NT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3035CG100B250NT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
3035CG100B250S | Ceramic Capacitor, Multilayer, Ceramic, 25V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.00001uF, 3035, | Fenghua (HK) Electronics Ltd | 3035CG100B250NT vs 3035CG100B250S |
3035CG100F250S | Ceramic Capacitor, Multilayer, Ceramic, 25V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.00001uF, 3035, | Fenghua (HK) Electronics Ltd | 3035CG100B250NT vs 3035CG100F250S |
3035CG100F250CB | Ceramic Capacitor, Multilayer, Ceramic, 25V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.00001uF, 3035, | Fenghua (HK) Electronics Ltd | 3035CG100B250NT vs 3035CG100F250CB |
3035CG100F250SB | Ceramic Capacitor, Multilayer, Ceramic, 25V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.00001uF, 3035, | Fenghua (HK) Electronics Ltd | 3035CG100B250NT vs 3035CG100F250SB |
3035CG100F250NB | Ceramic Capacitor, Multilayer, Ceramic, 25V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.00001uF, 3035, | Fenghua (HK) Electronics Ltd | 3035CG100B250NT vs 3035CG100F250NB |
3035CG100B250SB | Ceramic Capacitor, Multilayer, Ceramic, 25V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.00001uF, 3035, | Fenghua (HK) Electronics Ltd | 3035CG100B250NT vs 3035CG100B250SB |
3035CG100B250CB | Ceramic Capacitor, Multilayer, Ceramic, 25V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.00001uF, 3035, | Fenghua (HK) Electronics Ltd | 3035CG100B250NT vs 3035CG100B250CB |
3035CG100B250NB | Ceramic Capacitor, Multilayer, Ceramic, 25V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.00001uF, 3035, | Fenghua (HK) Electronics Ltd | 3035CG100B250NT vs 3035CG100B250NB |
3035CG100F250NT | Ceramic Capacitor, Multilayer, Ceramic, 25V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.00001uF, 3035, | Fenghua (HK) Electronics Ltd | 3035CG100B250NT vs 3035CG100F250NT |
3035CG100B250N | Ceramic Capacitor, Multilayer, Ceramic, 25V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.00001uF, 3035, | Fenghua (HK) Electronics Ltd | 3035CG100B250NT vs 3035CG100B250N |