Part Details for 3035757 by Phoenix Contact
Overview of 3035757 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3035757
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3035757-ND
|
DigiKey | JUMPER TERM BLK 4POS FLAT PIN Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
20 In Stock |
|
$6.3388 / $8.8800 | Buy Now |
DISTI #
651-3035757
|
Mouser Electronics | Terminal Block Tools & Accessories SB-ME 4-6 RoHS: Compliant | 0 |
|
$6.3300 / $8.8800 | Order Now |
|
Onlinecomponents.com | Switching jumper - pitch: 6.2 mm - length: 21.2 mm - width: 24.7 mm - number of positions: 4 - color: gray/orange RoHS: Compliant | 4 Factory Stock |
|
$6.5600 / $9.1600 | Buy Now |
DISTI #
000000000003479531
|
Sager | Terminal Block Tools & Accessories SB-ME 4-6 Min Qty: 10 | 0 |
|
$7.9600 / $9.3000 | Buy Now |
|
Dynamic Solutions GmbH | Switching jumper | 900 |
|
RFQ | |
|
Master Electronics | Switching jumper - pitch: 6.2 mm - length: 21.2 mm - width: 24.7 mm - number of positions: 4 - color: gray/orange RoHS: Compliant | 4 Factory Stock |
|
$6.5600 / $9.1600 | Buy Now |
Part Details for 3035757
3035757 CAD Models
3035757 Part Data Attributes
|
3035757
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
3035757
Phoenix Contact
Terminal Block Accessory
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Phoenix Contact | |
Connector Support Type | TERMINAL BLOCK ACCESSORY |