Part Details for 3035726 by Phoenix Contact
Overview of 3035726 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 3035726
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3035726-ND
|
DigiKey | CONN TERM BLK GROUND 8-24 AWG Min Qty: 50 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$14.6610 | Buy Now |
DISTI #
651-3035726
|
Mouser Electronics | DIN Rail Terminal Blocks STMED 6-PE GND BLOCK SPRING RoHS: Compliant | 104 |
|
$14.5200 / $16.9000 | Buy Now |
|
Onlinecomponents.com | Ground modular terminal block - connection method: Spring-cage connection - number of connections: 2 - cross section: 0.2 mm² - 10 mm² - AWG: 24 - 8 - width: 8.2 mm - color: green-yellow - mounting type: NS 35/7,5 - NS 35/15 RoHS: Compliant | 0 |
|
$12.0500 / $16.2400 | Buy Now |
DISTI #
000000000002967602
|
Sager | DIN Rail Terminal Blocks STMED 6-PE GND BLOCK SPRING Min Qty: 50 | 0 |
|
$14.8100 / $15.3600 | Buy Now |
|
Dynamic Solutions GmbH | Ground modular terminal block | 490 |
|
RFQ | |
|
Master Electronics | Ground modular terminal block - connection method: Spring-cage connection - number of connections: 2 - cross section: 0.2 mm² - 10 mm² - AWG: 24 - 8 - width: 8.2 mm - color: green-yellow - mounting type: NS 35/7,5 - NS 35/15 RoHS: Compliant | 0 |
|
$12.0500 / $16.2400 | Buy Now |
|
Neutron USA | DIN Rail Terminal Blocks STMED 6-PE GND BLOCK SPRING | 50 |
|
$80.4000 | Buy Now |
Part Details for 3035726
3035726 CAD Models
3035726 Part Data Attributes
|
3035726
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
3035726
Phoenix Contact
Modular Terminal Block
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Terminal and Terminal Block Type | GROUND TERMINAL BLOCK |