Part Details for 3035698 by Phoenix Contact
Overview of 3035698 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3035698
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-7979-ND
|
DigiKey | CONN TERM BLK FEED THRU 8-20 AWG Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
51 In Stock |
|
$12.8086 / $17.3900 | Buy Now |
DISTI #
651-3035698
|
Mouser Electronics | DIN Rail Terminal Blocks PTME 6-DIO/R-L HV RoHS: Compliant | 52 |
|
$12.5800 / $16.7400 | Buy Now |
|
Onlinecomponents.com | Component terminal block - with integrated P1000M diode - connection method: Push-in connection - cross section: 0.5 mm² - 10 mm² - AWG: 20 - 10 - width: 8.2 mm - color: gray | 1018 Factory Stock |
|
$12.5000 / $17.0100 | Buy Now |
DISTI #
000000000003810305
|
Sager | DIN Rail Terminal Blocks PTME 6-DIO/R-L HV Min Qty: 50 | 0 |
|
$15.1900 / $15.7500 | Buy Now |
|
Dynamic Solutions GmbH | Component terminal block | 1100 |
|
RFQ | |
|
Master Electronics | Component terminal block - with integrated P1000M diode - connection method: Push-in connection - cross section: 0.5 mm² - 10 mm² - AWG: 20 - 10 - width: 8.2 mm - color: gray | 1018 Factory Stock |
|
$12.5000 / $17.0100 | Buy Now |
Part Details for 3035698
3035698 CAD Models
3035698 Part Data Attributes:
|
3035698
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
3035698
Phoenix Contact
Modular Terminal Block
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK |