Part Details for 3035692 by Phoenix Contact
Overview of 3035692 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3035692
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3035692-ND
|
DigiKey | CONN TERM BLK FEED THRU 8-24 AWG Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
47 In Stock |
|
$10.8330 / $14.7100 | Buy Now |
DISTI #
651-3035692
|
Mouser Electronics | DIN Rail Terminal Blocks STME 6-DIO/R-L HV RoHS: Compliant | 23 |
|
$10.8300 / $14.7000 | Buy Now |
|
Onlinecomponents.com | Component terminal block - with integrated P1000M diode - connection method: Spring-cage connection - cross section: 0.2 mm² - 10 mm² - AWG: 24 - 10 - width: 8.2 mm - color: gray | 0 |
|
$10.5800 / $14.3900 | Buy Now |
DISTI #
000000000004092085
|
Sager | DIN Rail Terminal Blocks STME 6-DIO/R-L HV Min Qty: 50 | 0 |
|
$12.8500 / $13.3200 | Buy Now |
|
Dynamic Solutions GmbH | Component terminal block | 980 |
|
RFQ | |
|
Master Electronics | Component terminal block - with integrated P1000M diode - connection method: Spring-cage connection - cross section: 0.2 mm² - 10 mm² - AWG: 24 - 10 - width: 8.2 mm - color: gray | 0 |
|
$10.5800 / $14.3900 | Buy Now |
|
Neutron USA | DIN Rail Terminal Blocks STME 6-DIO/R-L HV | 50 |
|
$71.4900 | Buy Now |
Part Details for 3035692
3035692 CAD Models
3035692 Part Data Attributes:
|
3035692
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
3035692
Phoenix Contact
Modular Terminal Block
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Manufacturer Series | 3035692 | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK |