Part Details for 3035688 by Phoenix Contact
Overview of 3035688 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Space Technology
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Energy and Power Systems
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Electronic Manufacturing
Communication and Networking
Robotics and Drones
Price & Stock for 3035688
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-15076-ND
|
DigiKey | CONN TERM BLK DISCONNECT 8-24AWG Min Qty: 1 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$9.9000 | Buy Now |
DISTI #
651-3035688
|
Mouser Electronics | DIN Rail Terminal Blocks STME 6-BE RoHS: Compliant | 20 |
|
$9.9000 / $11.8800 | Buy Now |
|
Onlinecomponents.com | Component terminal block - for installing components that can be individually selected - connection method: Spring-cage connection - cross section: 0.2 mm² - 10 mm² - AWG: 24 - 10 - width: 8.2 mm - color: gray | 0 |
|
$10.0100 / $13.6100 | Buy Now |
DISTI #
3035688
|
TTI | DIN Rail Terminal Blocks STME 6-BE RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Each | Americas - 0 |
|
$9.3700 / $11.3900 | Buy Now |
DISTI #
000000000004092083
|
Sager | DIN Rail Terminal Blocks STME 6-BE Min Qty: 50 | 0 |
|
$12.1600 / $12.6100 | Buy Now |
|
Dynamic Solutions GmbH | Component terminal block | 4000 |
|
RFQ | |
|
Master Electronics | Component terminal block - for installing components that can be individually selected - connection method: Spring-cage connection - cross section: 0.2 mm² - 10 mm² - AWG: 24 - 10 - width: 8.2 mm - color: gray | 0 |
|
$10.0100 / $13.6100 | Buy Now |
Part Details for 3035688
3035688 CAD Models
3035688 Part Data Attributes:
|
3035688
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
3035688
Phoenix Contact
Modular Terminal Block
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK |