Part Details for 3035357 by Phoenix Contact
Overview of 3035357 by Phoenix Contact
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3035357
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-3901-ND
|
DigiKey | CONN TERM BLK END PLATE GRAY Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
200 In Stock |
|
$1.3200 / $1.9000 | Buy Now |
DISTI #
651-3035357
|
Mouser Electronics | Terminal Block Tools & Accessories D-ST 16-TWIN RoHS: Compliant | 30 |
|
$1.3200 / $1.9000 | Buy Now |
|
Onlinecomponents.com | End cover - length: 108 mm - width: 2.2 mm - height: 44 mm - color: gray RoHS: Compliant |
40 In Stock |
|
$1.3000 / $1.8000 | Buy Now |
DISTI #
3035357
|
TTI | Terminal Block Tools & Accessories D-ST 16-TWIN RoHS: Compliant Min Qty: 3 Package Multiple: 1 Container: Bulk |
Americas - 9 In Stock |
|
$1.3100 / $1.8700 | Buy Now |
DISTI #
D-ST16-TWIN
|
TME | End piece, polyamide Min Qty: 1 | 0 |
|
$0.7600 / $1.6300 | RFQ |
DISTI #
000000000002648924
|
Sager | Terminal Block Tools & Accessories D-ST 16-TWIN Min Qty: 50 | 0 |
|
$1.6600 / $1.9400 | Buy Now |
|
Dynamic Solutions GmbH | End cover | 980 |
|
RFQ | |
|
Master Electronics | End cover - length: 108 mm - width: 2.2 mm - height: 44 mm - color: gray RoHS: Compliant |
40 In Stock |
|
$1.3000 / $1.8000 | Buy Now |
Part Details for 3035357
3035357 CAD Models
3035357 Part Data Attributes:
|
3035357
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
3035357
Phoenix Contact
Terminal Block Accessory, End Cover, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Phoenix Contact | |
Approvals | GOST | |
Assembly Item Name | END COVER | |
Connector Support Type | TERMINAL BLOCK ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mounting Style | STRAIGHT |