Part Details for 3035315 by Phoenix Contact
Overview of 3035315 by Phoenix Contact
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3035315
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-3798-ND
|
DigiKey | CONN TERM BLK END PLATE GRAY Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.0400 | Buy Now |
DISTI #
651-3035315
|
Mouser Electronics | Terminal Block Tools & Accessories D-ST 10-TWIN RoHS: Compliant | 0 |
|
$1.0100 / $1.4700 | Order Now |
|
Onlinecomponents.com | End cover - length: 95.4 mm - width: 2.2 mm - height: 42.6 mm - color: gray RoHS: Compliant | 0 |
|
$1.1000 / $1.7300 | Buy Now |
DISTI #
3035315
|
TTI | Terminal Block Tools & Accessories D-ST 10-TWIN RoHS: Compliant Min Qty: 50 Package Multiple: 50 Container: Each | Americas - 0 |
|
$1.0600 / $1.2200 | Buy Now |
DISTI #
D-ST10-TWIN
|
TME | End piece, polyamide Min Qty: 1 | 6 |
|
$0.8800 / $1.0100 | Buy Now |
DISTI #
000000000002648923
|
Sager | Terminal Block Tools & Accessories D-ST 10-TWIN Min Qty: 50 | 0 |
|
$1.2800 / $1.5000 | Buy Now |
|
Dynamic Solutions GmbH | End cover | 1500 |
|
RFQ | |
|
Master Electronics | End cover - length: 95.4 mm - width: 2.2 mm - height: 42.6 mm - color: gray RoHS: Compliant | 0 |
|
$1.1000 / $1.7300 | Buy Now |
Part Details for 3035315
3035315 CAD Models
3035315 Part Data Attributes:
|
3035315
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
3035315
Phoenix Contact
Terminal Block Accessory, End Cover, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Phoenix Contact | |
Assembly Item Name | END COVER | |
Connector Support Type | TERMINAL BLOCK ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO |