Part Details for 3035247 (ALTERNATE: ST 4-DIO 1N 5408/R-L) by Phoenix Contact
Overview of 3035247 (ALTERNATE: ST 4-DIO 1N 5408/R-L) by Phoenix Contact
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3035247 (ALTERNATE: ST 4-DIO 1N 5408/R-L)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70971838
|
RS | Component term block, w/integrated diode, Spring-cage conn, AWG:28-10, 1.5A, 800 V | Phoenix Contact 3035247 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$6.0200 / $8.6100 | RFQ |