Part Details for 30350-10352 by OMRON Americas
Overview of 30350-10352 by OMRON Americas
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54122-126303500LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded stacking vertical header, through hole, double Row, 30 position, 2.54mm (0.100in) pitch | |
R7F7010352AFP | Renesas Electronics Corporation | High-end In-vehicle Microcomputers for Body Applications | |
G802M010352YEU | Amphenol Communications Solutions | Board mount - Header Plug - Pin Header 1.27mm Pitch Vertical,SMT,2x5Pin,10u\\ Gold,LCP,3.05mm*2.5mm_5.84mm |
Price & Stock for 30350-10352
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000005959038
|
Sager | Omron ASSY,MECH,CIP2 | 0 |
|
Buy Now |