Part Details for 3034T-B-256-AL by RAF Electronic Hardware
Overview of 3034T-B-256-AL by RAF Electronic Hardware
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
92813-034TRLF | Amphenol Communications Solutions | Minitek® 2.00mm, Board to Board, Unshrouded Vertical Stacking Header, Surface Mount, Double Row, 32 Positions, 2.00mm (0.079in) Pitch.. |
Price & Stock for 3034T-B-256-AL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72W0910
|
Newark | Standoff, Swage Round, Alu, 12.99Mm, Standoff Material:Aluminum, Thread Size - Metric:-, Thread Size - Imperial:2-56, Standoff Type:Swage Round Female, Body Length:10.32Mm, Overall Length:12.99Mm, External Width:4.76Mm Rohs Compliant: Yes |Raf Electronic Hardware 3034T-B-256-AL RoHS: Compliant Min Qty: 76 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.1400 / $5.9200 | Buy Now |
DISTI #
1772-3034T-B-256-AL-ND
|
DigiKey | ROUND SWAGE STANDOFFPLAIN ALUMIN Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now |