Part Details for 3034400 by Phoenix Contact
Results Overview of 3034400 by Phoenix Contact
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
3034400 Information
3034400 by Phoenix Contact is a Terminal and Terminal Block.
Terminals and Terminal Blocks are under the broader part category of Terminal Blocks.
Terminal blocks are connectors used in industrial applications to securely join wires, allowing for easy connection and disconnection without soldering. They come in various designs, including versions for power applications, and ensure reliable contact and current flow for multiple wire connections. Read more about Terminal Blocks on our Terminal Blocks part category page.
Price & Stock for 3034400
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
651-3034400
|
Mouser Electronics | DIN Rail Terminal Blocks DTME 6 TEST BLOCK PUSH-IN RoHS: Compliant | 0 |
|
$14.6300 / $23.7800 | Order Now |
|
Onlinecomponents.com | Conn Disconnect and Test Disconnect Terminal Block F 2 POS T DIN Rail 30A RoHS: Compliant |
17 In Stock |
|
$15.1400 / $37.7200 | Buy Now |
DISTI #
000000000002967588
|
Sager | DIN Rail Terminal Blocks DTME 6 TEST BLOCK PUSH-IN | 0 |
|
Buy Now | |
|
Master Electronics | Conn Disconnect and Test Disconnect Terminal Block F 2 POS T DIN Rail 30A RoHS: Compliant |
17 In Stock |
|
$15.1400 / $37.7200 | Buy Now |
Part Details for 3034400
3034400 CAD Models
3034400 Part Data Attributes
|
3034400
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
3034400
Phoenix Contact
Modular Terminal Block
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Terminal and Terminal Block Type | DISCONNECT TERMINAL BLOCK |