Part Details for 3034099 by Phoenix Contact
Overview of 3034099 by Phoenix Contact
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3034099
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | N disconnect terminal block - Special and hybrid connection - cross section: 0.75 mm² - 50 mm² - AWG: 18 - 1/0 - width: 15.2 mm - color: blue - mounting type: NS 35/7,5 - NS 35/15 - NS 32 RoHS: Compliant |
50 In Stock |
|
$37.3700 / $46.3900 | Buy Now |
DISTI #
000000000000187612
|
Sager | DIN Rail Terminal Blocks UKN 35 BU | 0 |
|
Buy Now | |
|
Master Electronics | N disconnect terminal block - Special and hybrid connection - cross section: 0.75 mm² - 50 mm² - AWG: 18 - 1/0 - width: 15.2 mm - color: blue - mounting type: NS 35/7,5 - NS 35/15 - NS 32 RoHS: Compliant |
50 In Stock |
|
$37.3700 / $46.3900 | Buy Now |
Part Details for 3034099
3034099 CAD Models
3034099 Part Data Attributes:
|
3034099
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
3034099
Phoenix Contact
Modular Terminal Block, 75A, 50mm2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Additional Feature | POLYAMIDE | |
Fastening Method | SCREW | |
Mounting Type | G RAIL | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 2 | |
Rated Current | 75 A | |
Rated Voltage | 400 V | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK | |
Wire Cross Section | 50 mm2 | |
Wire Gauge | 0 AWG |