Part Details for 30331 by Wiha Quality Tools
Overview of 30331 by Wiha Quality Tools
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XAL6030-331MEC | Coilcraft Inc | General Purpose Inductor, 0.33uH, 20%, 1 Element, Composite-Core, SMD, 2526, CHIP, 2526 | |
XAL5030-331MEB | Coilcraft Inc | General Purpose Inductor, 0.33uH, 20%, 1 Element, Composite-Core, SMD, 2221, CHIP, 2221, HALOGEN FREE AND ROHS COMPLIANT | |
XAL5030-331MEC | Coilcraft Inc | General Purpose Inductor, 0.33uH, 20%, 1 Element, Composite-Core, SMD, 2221, CHIP, 2221, HALOGEN FREE AND ROHS COMPLIANT |
Price & Stock for 30331
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AH6021
|
Newark | Combination Ratchet Wrench 9/16" Rohs Compliant: Yes |Wiha 30331 RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$36.4200 | Buy Now |
DISTI #
431-30331-ND
|
DigiKey | WRENCH COMBO RATCHET 9/16" 7.48" Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
3 In Stock |
|
$27.3200 | Buy Now |
DISTI #
596-30331
|
Mouser Electronics | Wrenches Combination Ratchet Wrench 9/16" | 2 |
|
$25.4000 / $27.3200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$30.9600 / $42.1100 | Buy Now |