Part Details for 3033090 by Phoenix Contact
Overview of 3033090 by Phoenix Contact
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3033090
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | N disconnect terminal block - Special and hybrid connection - cross section: 0.5 mm² - 16 mm² - AWG: 20 - 6 - width: 10.2 mm - color: blue - mounting type: NS 35/7,5 - NS 35/15 - NS 32 RoHS: Compliant | 0 |
|
$22.0300 / $27.9900 | Buy Now |
DISTI #
000000000000187609
|
Sager | DIN Rail Terminal Blocks UKN 16 BU | 0 |
|
Buy Now | |
|
Dynamic Solutions GmbH | N disconnect terminal block | 500 |
|
RFQ | |
|
Master Electronics | N disconnect terminal block - Special and hybrid connection - cross section: 0.5 mm² - 16 mm² - AWG: 20 - 6 - width: 10.2 mm - color: blue - mounting type: NS 35/7,5 - NS 35/15 - NS 32 RoHS: Compliant | 0 |
|
$22.0300 / $27.9900 | Buy Now |
Part Details for 3033090
3033090 CAD Models
3033090 Part Data Attributes:
|
3033090
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
3033090
Phoenix Contact
Modular Terminal Block
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK |