Part Details for 3033016 by Phoenix Contact
Overview of 3033016 by Phoenix Contact
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3033016
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-4058-ND
|
DigiKey | CONN TERM BLK FEED THRU 12-28AWG Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
290 In Stock |
|
$1.4988 / $2.1600 | Buy Now |
DISTI #
651-3033016
|
Mouser Electronics | DIN Rail Terminal Blocks STU 2.5-TWIN RoHS: Compliant | 0 |
|
$1.4900 / $2.1600 | Order Now |
|
Onlinecomponents.com | Feed-through terminal block - connection method: Spring-cage connection - Screw connection - cross section: 0.08 mm² - 4 mm² - AWG: 28 - 14 - width: 5.2 mm - color: gray - mounting: NS 35/7,5 - NS 35/15 RoHS: Compliant |
400 In Stock |
|
$1.4300 / $1.8700 | Buy Now |
|
Bristol Electronics | 50 |
|
RFQ | ||
|
Quest Components | 40 |
|
$2.4480 / $3.6720 | Buy Now | |
DISTI #
3033016
|
TTI | DIN Rail Terminal Blocks STU 2.5-TWIN RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Each | Americas - 0 |
|
$1.4700 / $1.6600 | Buy Now |
DISTI #
000000000001170604
|
Sager | DIN Rail Terminal Blocks STU 2.5-TWIN Min Qty: 50 | 0 |
|
$1.8800 / $2.2000 | Buy Now |
|
Dynamic Solutions GmbH | Feed-through terminal block | 1200 |
|
RFQ | |
|
Master Electronics | Feed-through terminal block - connection method: Spring-cage connection - Screw connection - cross section: 0.08 mm² - 4 mm² - AWG: 28 - 14 - width: 5.2 mm - color: gray - mounting: NS 35/7,5 - NS 35/15 RoHS: Compliant |
400 In Stock |
|
$1.4300 / $1.8700 | Buy Now |
Part Details for 3033016
3033016 CAD Models
3033016 Part Data Attributes:
|
3033016
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
3033016
Phoenix Contact
Modular Terminal Block
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK |