Part Details for 3032791 by Phoenix Contact
Overview of 3032791 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3032791
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3032791-ND
|
DigiKey | CONN TERM BLK TEST PLG ADAPT GRY Min Qty: 10 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.7630 | Buy Now |
DISTI #
651-3032791
|
Mouser Electronics | Terminal Block Tools & Accessories PAIS-4-FIX GY RoHS: Compliant | 0 |
|
$2.4100 / $2.9600 | Order Now |
DISTI #
71870397
|
RS | PAIS-4-FIX GY | Phoenix Contact 3032791 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$2.5900 / $2.7800 | RFQ |
|
Onlinecomponents.com | Test adapter - for 4 mm test plug and terminal blocks with 5.2 mm - 6.2 mm - and 8.2 mm pitch - color: gray | 0 |
|
$2.1500 / $3.1400 | Buy Now |
DISTI #
000000000005654208
|
Sager | Terminal Block Tools & Accessories PAIS-4-FIX GY Min Qty: 10 | 0 |
|
$2.6500 / $3.0900 | Buy Now |
|
Dynamic Solutions GmbH | Test adapter | 670 |
|
RFQ | |
|
Master Electronics | Test adapter - for 4 mm test plug and terminal blocks with 5.2 mm - 6.2 mm - and 8.2 mm pitch - color: gray | 0 |
|
$2.1500 / $3.1400 | Buy Now |