Part Details for 3032761 by Phoenix Contact
Overview of 3032761 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for 3032761
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-7700-ND
|
DigiKey | CONN TERM BLK TEST PLG ADPT VIO Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.9300 | Buy Now |
DISTI #
651-3032761
|
Mouser Electronics | Terminal Block Tools & Accessories PAI-4 FIX VT TEST ADAPTER VIOLET RoHS: Compliant | 18 |
|
$1.8800 / $2.7000 | Buy Now |
|
Onlinecomponents.com | Test adapter - for 4 mm test plug and terminal blocks with 4.2 mm ... 8.2 mm pitch - color: violet RoHS: Compliant | 0 |
|
$1.9200 / $2.8000 | Buy Now |
DISTI #
PAI-4-FIXVT
|
TME | Reducer adapter Min Qty: 1 | 8 |
|
$1.3500 / $1.7400 | Buy Now |
DISTI #
000000000002967579
|
Sager | Terminal Block Tools & Accessories PAI-4 FIX VT TEST ADAPTER VIOLET Min Qty: 10 | 0 |
|
$2.3700 / $2.7600 | Buy Now |
|
Dynamic Solutions GmbH | Test adapter | 1800 |
|
RFQ | |
|
Master Electronics | Test adapter - for 4 mm test plug and terminal blocks with 4.2 mm ... 8.2 mm pitch - color: violet RoHS: Compliant | 0 |
|
$1.9200 / $2.8000 | Buy Now |