Part Details for 3032648 by Phoenix Contact
Overview of 3032648 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 3032648
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3032648-ND
|
DigiKey | JUMPER TERM BLK 5POS FLAT PIN Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
15 In Stock |
|
$2.7981 / $3.9200 | Buy Now |
DISTI #
651-3032648
|
Mouser Electronics | Terminal Block Tools & Accessories FBS 5-8 GY RoHS: Compliant | 23 |
|
$2.7900 / $3.9200 | Buy Now |
|
Onlinecomponents.com | Plug-in bridge - pitch: 8.2 mm - width: 39.3 mm - number of positions: 5 - color: gray | 0 |
|
$2.8600 / $4.1600 | Buy Now |
DISTI #
3032648
|
TTI | Terminal Block Tools & Accessories FBS 5-8 GY RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Each | Americas - 0 |
|
$2.8700 / $3.3400 | Buy Now |
DISTI #
000000000003808394
|
Sager | Terminal Block Tools & Accessories FBS 5-8 GY Min Qty: 10 | 0 |
|
$3.5200 / $4.1000 | Buy Now |
|
Dynamic Solutions GmbH | Plug-in bridge | 1500 |
|
RFQ | |
|
Master Electronics | Plug-in bridge - pitch: 8.2 mm - width: 39.3 mm - number of positions: 5 - color: gray | 0 |
|
$2.8600 / $4.1600 | Buy Now |
Part Details for 3032648
3032648 CAD Models
3032648 Part Data Attributes
|
3032648
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
3032648
Phoenix Contact
Terminal Block Accessory, Jumper Item,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
Assembly Item Name | JUMPER ITEM | |
Connector Support Type | TERMINAL BLOCK ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Used With | MODULAR TERMINAL BLOCKS |