Part Details for 3032621 by Phoenix Contact
Overview of 3032621 by Phoenix Contact
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Price & Stock for 3032621
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16X2849
|
Newark | |Phoenix Contact 3032621 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
3032621-ND
|
DigiKey | JUMPER TERM BLK 2POS FLAT PIN Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
8 In Stock |
|
$0.6500 | Buy Now |
DISTI #
651-3032621
|
Mouser Electronics | Terminal Block Tools & Accessories FBS 2-8 GY RoHS: Compliant | 1337 |
|
$0.7030 / $0.7800 | Buy Now |
|
Onlinecomponents.com | Plug-in bridge - pitch: 8.2 mm - width: 14.7 mm - number of positions: 2 - color: gray |
590 In Stock |
|
$0.6520 / $0.9510 | Buy Now |
DISTI #
3032621
|
TTI | Terminal Block Tools & Accessories FBS 2-8 GY RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Each | Americas - 0 |
|
$0.6900 / $0.7600 | Buy Now |
DISTI #
000000000003808391
|
Sager | Terminal Block Tools & Accessories FBS 2-8 GY Min Qty: 10 | 0 |
|
$0.8038 / $0.9378 | Buy Now |
|
Dynamic Solutions GmbH | Plug-in bridge | 1800 |
|
RFQ | |
|
Master Electronics | Plug-in bridge - pitch: 8.2 mm - width: 14.7 mm - number of positions: 2 - color: gray |
590 In Stock |
|
$0.6520 / $0.9510 | Buy Now |
Part Details for 3032621
3032621 CAD Models
3032621 Part Data Attributes:
|
3032621
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
3032621
Phoenix Contact
Terminal Block Accessory, Jumper Item,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
Assembly Item Name | JUMPER ITEM | |
Connector Support Type | TERMINAL BLOCK ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Used With | MODULAR TERMINAL BLOCKS |