Part Details for 3032606 by Phoenix Contact
Overview of 3032606 by Phoenix Contact
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3032606
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-16875-ND
|
DigiKey | JUMPER TERM BLK 10POS FLAT PIN Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
92 In Stock |
|
$5.6100 | Buy Now |
DISTI #
651-3032606
|
Mouser Electronics | Terminal Block Tools & Accessories FBS 10-8 BU RoHS: Compliant | 67 |
|
$5.4700 / $7.6800 | Buy Now |
|
Onlinecomponents.com | Plug-in bridge - pitch: 8.2 mm - width: 80.3 mm - number of positions: 10 - color: blue RoHS: Compliant |
81 In Stock |
|
$5.2800 / $7.1300 | Buy Now |
DISTI #
3032606
|
TTI | Terminal Block Tools & Accessories FBS 10-8 BU RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Each | Americas - 0 |
|
$5.3800 / $7.0700 | Buy Now |
DISTI #
FBS10-8BU
|
TME | Comb bridge, ways: 10, blue, Width: 8mm, UL94V-0 Min Qty: 1 | 6 |
|
$3.8200 / $4.9100 | Buy Now |
DISTI #
000000000003479516
|
Sager | Terminal Block Tools & Accessories FBS 10-8 BU Min Qty: 1 | 223 |
|
$6.8900 / $8.0400 | Buy Now |
|
Dynamic Solutions GmbH | Plug-in bridge | 2200 |
|
RFQ | |
|
Master Electronics | Plug-in bridge - pitch: 8.2 mm - width: 80.3 mm - number of positions: 10 - color: blue RoHS: Compliant |
81 In Stock |
|
$5.2800 / $7.1300 | Buy Now |
|
Neutron USA | Plug-in bridge Pitch: 8.2 mm 10 pos blue FBS 10-8 BU | 50 |
|
$62.2100 | Buy Now |
Part Details for 3032606
3032606 CAD Models
3032606 Part Data Attributes:
|
3032606
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
3032606
Phoenix Contact
Terminal Block Accessory, Jumper Item, Copper,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Phoenix Contact | |
Approvals | EAC | |
Assembly Item Name | JUMPER ITEM | |
Connector Support Type | TERMINAL BLOCK ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | COPPER | |
Used With | MODULAR TERMINAL BLOCKS |