Part Details for 3032567 by Phoenix Contact
Overview of 3032567 by Phoenix Contact
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3032567
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-15049-ND
|
DigiKey | JUMPER TERM BLK 2POS FLAT PIN Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
163 In Stock |
|
$0.6394 / $0.9000 | Buy Now |
DISTI #
651-3032567
|
Mouser Electronics | Terminal Block Tools & Accessories FBS 2-8 BU RoHS: Compliant | 400 |
|
$0.6390 / $0.9000 | Buy Now |
|
Onlinecomponents.com | Plug-in bridge - pitch: 8.2 mm - width: 14.7 mm - number of positions: 2 - color: blue RoHS: Compliant |
570 In Stock |
|
$0.7070 / $1.3230 | Buy Now |
DISTI #
3032567
|
TTI | Terminal Block Tools & Accessories FBS 2-8 BU RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Each | Americas - 0 |
|
$0.6300 / $0.8000 | Buy Now |
DISTI #
FBS2-8BU
|
TME | Comb bridge, ways: 2, red, Width: 8mm, UL94V-0 Min Qty: 2 | 0 |
|
$0.4880 / $0.6270 | RFQ |
DISTI #
000000000003479514
|
Sager | Terminal Block Tools & Accessories FBS 2-8 BU Min Qty: 10 | 0 |
|
$0.8038 / $0.9378 | Buy Now |
|
Dynamic Solutions GmbH | Plug-in bridge | 450 |
|
RFQ | |
|
Master Electronics | Plug-in bridge - pitch: 8.2 mm - width: 14.7 mm - number of positions: 2 - color: blue RoHS: Compliant |
570 In Stock |
|
$0.7070 / $1.3230 | Buy Now |
Part Details for 3032567
3032567 CAD Models
3032567 Part Data Attributes:
|
3032567
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
3032567
Phoenix Contact
Terminal Block Accessory, Jumper Item,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Phoenix Contact | |
Assembly Item Name | JUMPER ITEM | |
Connector Support Type | TERMINAL BLOCK ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Used With | MODULAR TERMINAL BLOCKS |