Part Details for 3032460 by Phoenix Contact
Overview of 3032460 by Phoenix Contact
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3032460
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-15048-ND
|
DigiKey | CONN TERM BLK COMP CONN GRY 1POS Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
19 In Stock |
|
$7.5625 / $10.5900 | Buy Now |
DISTI #
651-3032460
|
Mouser Electronics | Terminal Block Tools & Accessories P-CO 1N4007/L-R RoHS: Compliant | 195 |
|
$7.4700 / $10.5900 | Buy Now |
|
Onlinecomponents.com | Component connector - with diode1N4007 - length: 24.2 mm - width: 5.2 mm - height: 33.3 mm - number of positions: 1 - color: gray RoHS: Compliant |
50 In Stock |
|
$7.3400 / $9.5100 | Buy Now |
DISTI #
78448392
|
Verical | Connector Accessories Component Connector Straight Polyamide Gray Min Qty: 10 Package Multiple: 10 Date Code: 1906 | Americas - 50 |
|
$10.2488 / $12.3667 | Buy Now |
DISTI #
3032460
|
TTI | Terminal Block Tools & Accessories P-CO 1N4007/L-R RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Each | Americas - 0 |
|
$7.3300 / $9.1500 | Buy Now |
DISTI #
000000000002967572
|
Sager | Terminal Block Tools & Accessories P-CO 1N4007/L-R Min Qty: 10 | 0 |
|
$9.5000 / $11.0900 | Buy Now |
|
Dynamic Solutions GmbH | Component connector | 960 |
|
RFQ | |
|
Master Electronics | Component connector - with diode1N4007 - length: 24.2 mm - width: 5.2 mm - height: 33.3 mm - number of positions: 1 - color: gray RoHS: Compliant |
50 In Stock |
|
$7.3400 / $9.5100 | Buy Now |
|
Neutron USA | Component connector, with diode1N4007, 1pos, gray, P-CO 1N4007/L-R | 50 |
|
$50.6300 | Buy Now |
Part Details for 3032460
3032460 CAD Models
3032460 Part Data Attributes
|
3032460
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
3032460
Phoenix Contact
Terminal Block Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | Phoenix Contact | |
Connector Support Type | TERMINAL BLOCK ACCESSORY |