Part Details for 3032321 by Phoenix Contact
Results Overview of 3032321 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3032321
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-17400-ND
|
DigiKey | JUMPER TERM BLK 3POS FLAT PIN Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
16 In Stock |
|
$1.6000 | Buy Now |
DISTI #
651-3032321
|
Mouser Electronics | Terminal Block Tools & Accessories FBS 1/3-6 RoHS: Compliant | 38 |
|
$1.6000 | Buy Now |
|
Onlinecomponents.com | Plug-in bridge - pitch: 6.2 mm - width: 16.9 mm - number of positions: 3 - pin assignment: 1,3 - col... more RoHS: Compliant |
95 In Stock |
|
$1.3600 / $1.7400 | Buy Now |
DISTI #
3032321
|
TTI | Terminal Block Tools & Accessories FBS 1/3-6 RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Each | Americas - 0 |
|
$1.4600 / $1.5800 | Buy Now |
DISTI #
000000000003670663
|
Sager | Terminal Block Tools & Accessories FBS 1/3-6 Min Qty: 50 | 0 |
|
$1.6000 / $1.8700 | Buy Now |
|
Dynamic Solutions GmbH | Plug-in bridge | 1800 |
|
RFQ | |
|
Master Electronics | Plug-in bridge - pitch: 6.2 mm - width: 16.9 mm - number of positions: 3 - pin assignment: 1,3 - col... more RoHS: Compliant |
95 In Stock |
|
$1.3600 / $1.7400 | Buy Now |